Part Details for JWK105BJ105MP-F by TAIYO YUDEN
Overview of JWK105BJ105MP-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWK105BJ105MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1342
|
Newark | Capacitor, Mlcc, 0204, 1Uf, 6.3V, 20%, X5R, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0204 [0510 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:W Series, Product Length:0.5Mm Rohs Compliant: Yes |Taiyo Yuden JWK105BJ105MP-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0730 | Buy Now |
DISTI #
79T5776
|
Newark | Capacitor, Mlcc, 0204, 1Uf, 6.3V, 20%, X5R, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0204 [0510 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:W Series, Product Length:0.5Mm Rohs Compliant: Yes |Taiyo Yuden JWK105BJ105MP-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
587-3107-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0204 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
258367 In Stock |
|
$0.0525 / $0.3500 | Buy Now |
DISTI #
JWK105BJ105MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0204 [0510 Metric] - Tape and Reel (Alt: JWK105BJ105MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0698 | Buy Now |
DISTI #
963-JWK105BJ105MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLJ103SB5105MF 6.3V 1uF X5R 0402 20 % RoHS: Compliant | 23741 |
|
$0.0520 / $0.3500 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 6.3V X5R 20% Wide Terminal SMD 0204 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0569 / $0.0604 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0565 / $0.0646 | Buy Now |
DISTI #
JWK105BJ105MP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLJ103SB5105MF 6.3V 1uF X5R 0402 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0640 | Buy Now |
Part Details for JWK105BJ105MP-F
JWK105BJ105MP-F CAD Models
JWK105BJ105MP-F Part Data Attributes:
|
JWK105BJ105MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JWK105BJ105MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for JWK105BJ105MP-F
This table gives cross-reference parts and alternative options found for JWK105BJ105MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWK105BJ105MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSRLJ103SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | JWK105BJ105MP-F vs MSRLJ103SB5105MFNA01 |