Part Details for JUWT1155MPD by Nichicon Corporation
Overview of JUWT1155MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JUWT1155MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4331-ND
|
DigiKey | CAP 1.5F 20% 2.7V T/H Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
58049 In Stock |
|
$0.6720 / $1.3000 | Buy Now |
DISTI #
647-JUWT1155MPD
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7volts 1.5Farads Radial RoHS: Compliant | 257 |
|
$0.6720 / $1.3000 | Buy Now |
DISTI #
72038344
|
RS | Double Layer Capacitior, EverCap, 2.7volts, 1.5F Wide Temperature Range | Nichicon JUWT1155MPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.3900 / $1.6300 | Buy Now |
DISTI #
JUWT1155MPD
|
TTI | Supercapacitors / Ultracapacitors 2.7volts 1.5Farads Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6000 / $0.6300 | Buy Now |
DISTI #
JUWT1155MPD
|
TME | Supercapacitor, THT, 1.5F, 2.7VDC, ±20%, Body dim: Ø8x11.5mm, 3Ω Min Qty: 3000 | 0 |
|
$0.7600 | RFQ |
DISTI #
JUWT1155MPD
|
Avnet Abacus | Supercapacitor, EDLC, 1.5 F, 2.7 V, � 20%, 1000 hours @ 70�C, Radial Leaded (Alt: JUWT1155MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1400 |
|
$0.8933 / $0.9571 | Buy Now |
Part Details for JUWT1155MPD
JUWT1155MPD CAD Models
JUWT1155MPD Part Data Attributes:
|
JUWT1155MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUWT1155MPD
Nichicon Corporation
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for JUWT1155MPD
This table gives cross-reference parts and alternative options found for JUWT1155MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JUWT1155MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155DCN2R7M | Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | JUWT1155MPD vs 155DCN2R7M |