Part Details for JUAT1205MPD by Nichicon Corporation
Overview of JUAT1205MPD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JUAT1205MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-JUAT1205MPD-ND
|
DigiKey | 2.7V 2FF EDLC EVERCAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
988 In Stock |
|
$0.7988 / $2.1300 | Buy Now |
DISTI #
647-JUAT1205MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.7V 2uF EDLC EVerCAP RoHS: Compliant | 979 |
|
$0.7970 / $2.1300 | Buy Now |
Part Details for JUAT1205MPD
JUAT1205MPD CAD Models
JUAT1205MPD Part Data Attributes:
|
JUAT1205MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUAT1205MPD
Nichicon Corporation
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 2000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |