-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 1200000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-JUAT1125MPD-ND
|
DigiKey | 2.7V 1.2FF EDLC EVERCAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1984 In Stock |
|
$0.7375 / $1.9700 | Buy Now |
DISTI #
647-JUAT1125MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.7V 1.2uF EDLC EVerCAP RoHS: Compliant | 1757 |
|
$0.7350 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JUAT1125MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUAT1125MPD
Nichicon Corporation
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 1200000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |