Datasheets
JTXM19500/52102 by:

Single Color LED, Green,

Part Details for JTXM19500/52102 by Broadcom Limited

Overview of JTXM19500/52102 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JTXM19500/52102

JTXM19500/52102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JTXM19500/52102 Part Data Attributes:

JTXM19500/52102 Broadcom Limited
Buy Now Datasheet
Compare Parts:
JTXM19500/52102 Broadcom Limited Single Color LED, Green,
Part Life Cycle Code Obsolete
Ihs Manufacturer BROADCOM LTD
Reach Compliance Code compliant
ECCN Code 3A001.A.2.B
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color GREEN
Configuration SINGLE
Forward Current-Max 0.035 A
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -65 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND

Alternate Parts for JTXM19500/52102

This table gives cross-reference parts and alternative options found for JTXM19500/52102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTXM19500/52102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JTXM19500/52102 Single Color LED, Green Hewlett Packard Co JTXM19500/52102 vs JTXM19500/52102
Part Number Description Manufacturer Compare
TLLG5400 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, Vishay Semiconductors JTXM19500/52102 vs TLLG5400
TLHG4900 Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN Vishay Semiconductors JTXM19500/52102 vs TLHG4900
QLMP-J3XX Single Color LED, T-1, 3mm Broadcom Limited JTXM19500/52102 vs QLMP-J3XX
HLMP-3962-OPTION-100 T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm Avago Technologies JTXM19500/52102 vs HLMP-3962-OPTION-100
QLMP-KLXX T-1 SINGLE COLOR LED, 3mm Avago Technologies JTXM19500/52102 vs QLMP-KLXX
QLMP-KLXX Single Color LED, T-1, 3mm Broadcom Limited JTXM19500/52102 vs QLMP-KLXX
HLMP-3950-OPTION-002 Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc JTXM19500/52102 vs HLMP-3950-OPTION-002
QLMP-N4XX Single Color LED, T-1, 3mm Agilent Technologies Inc JTXM19500/52102 vs QLMP-N4XX
HSMH-L640 SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 Avago Technologies JTXM19500/52102 vs HSMH-L640
TLHG5101 Single Color LED, Green, T-1 3/4, 5mm, 2 PIN Vishay Semiconductors JTXM19500/52102 vs TLHG5101

JTXM19500/52102 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JTXM19500/52102 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JTXM19500/52102 by Broadcom Limited

  • Please alert me when JTXM19500/52102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JTXM19500/52102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JTXM19500/52102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JTXM19500/52102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JTXM19500/52102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JTXM19500/52102 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: