Part Details for JS0304PP4-S by NKK Switches
Results Overview of JS0304PP4-S by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS0304PP4-S Information
JS0304PP4-S by NKK Switches is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JS0304PP4-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0292
|
Newark | Ultra-Miniature Piano Dip |Nkk Switches JS0304PP4-S RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $5.2200 | Buy Now |
DISTI #
360-3900-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
39 In Stock |
|
$2.4117 / $3.9000 | Buy Now |
DISTI #
633-JS0304PP4-S
|
Mouser Electronics | DIP Switches / SIP Switches 4 POS PIANO DIP PC 25mA STICK-TUBE RoHS: Compliant | 113 |
|
$1.9400 / $4.0500 | Buy Now |
DISTI #
70365782
|
RS | Switch, Piano Dip, Thru-Hole, SPST,4 Pos, Piano Actuator, Gold,25mA,24VDC, Pin, Tube | NKK Switches ... more RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $2.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 Lead time: 13 Weeks | 0 |
|
$2.3500 | Buy Now |
DISTI #
JS0304PP4-S
|
TTI | DIP Switches / SIP Switches 4 POS PIANO DIP PC 25mA STICK-TUBE Min Qty: 44 Package Multiple: 44 Container: Tube |
Americas - 44 In Stock |
|
$1.9200 / $2.9000 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE PIANO DIP Min Qty: 44 | 145 |
|
$2.2000 / $3.2000 | Buy Now |
Part Details for JS0304PP4-S
JS0304PP4-S CAD Models
JS0304PP4-S Part Data Attributes
|
JS0304PP4-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JS0304PP4-S
NKK Switches
JS-Series Ultra-Miniature DIP Switch; Packaging: Tube; Poles: SPST; no positions: 4; Current Rating: 25mA; Voltage Rating: 24VDC; Actuator Type: Piano; actuator level: Raised; contact material: Phosphor Bronze; contact finish: Gold; height above board: 0.362" (9.20mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.025
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD |