Part Details for JS-5001-05 by Chyao Shiunn Electronic Industrial Ltd
Overview of JS-5001-05 by Chyao Shiunn Electronic Industrial Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JS-5001-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHU05-1
|
Maritex | Crimp terminal housing, pitch 3.96mm, 5-contacts, female, applicable wire AWG#18-24, 250V/7A Min Qty: 1 Package Multiple: 1 | 8000 |
|
$0.0430 / $0.0520 | Buy Now |
Part Details for JS-5001-05
JS-5001-05 CAD Models
JS-5001-05 Part Data Attributes
|
JS-5001-05
Chyao Shiunn Electronic Industrial Ltd
Buy Now
Datasheet
|
Compare Parts:
JS-5001-05
Chyao Shiunn Electronic Industrial Ltd
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for JS-5001-05
This table gives cross-reference parts and alternative options found for JS-5001-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-5001-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEH156F18-5-TA | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | JS-5001-05 vs CEH156F18-5-TA |
0359770590 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | JS-5001-05 vs 0359770590 |
CEH156F18-5-T | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | JS-5001-05 vs CEH156F18-5-T |
009090055111851 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | JS-5001-05 vs 009090055111851 |
244995 | Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal | ERNI | JS-5001-05 vs 244995 |
CTH156F18-5-T | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | JS-5001-05 vs CTH156F18-5-T |
65697-006 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol FCi | JS-5001-05 vs 65697-006 |
CEH156F18-5-C | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | JS-5001-05 vs CEH156F18-5-C |
364709 | Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal | ERNI | JS-5001-05 vs 364709 |
361505 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | JS-5001-05 vs 361505 |