Part Details for JNJ-LTJH0111W90/26MIL/5500-6500K by JNJ OPTOELECTRONICS
Overview of JNJ-LTJH0111W90/26MIL/5500-6500K by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNJ-LTJH0111W90/26MIL/5500-6500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 350mA 5500K~6500K ��ɫ���� -40��~+100�� White 90�� 2.8V~3.4V 2835 Light Emitting Diodes (LED) ROHS | 1815 |
|
$0.0602 / $0.1077 | Buy Now |
|
LCSC | 350mA 5500K6500K -40+100 White 90 2.8V3.4V 2835 Light Emitting Diodes (LED) ROHS | 1815 |
|
$0.0614 / $0.1099 | Buy Now |