Part Details for JNJ-LEJW0113W120/36MIL 5500-6500K by JNJ OPTOELECTRONICS
Overview of JNJ-LEJW0113W120/36MIL 5500-6500K by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNJ-LEJW0113W120/36MIL 5500-6500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 350mA 5500K~6500K -40~+100 White 120 2.8V~3.4V SMD3535-3P Light Emitting Diodes LED ROHS | 950 |
|
$0.1330 / $0.2454 | Buy Now |
|
LCSC | 350mA 5500K6500K -40+100 White 120 2.8V3.4V SMD3535-3P Light Emitting Diodes (LED) ROHS | 950 |
|
$0.1357 / $0.2504 | Buy Now |