Part Details for JN1003B16-35SA by TE Connectivity
Results Overview of JN1003B16-35SA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JN1003B16-35SA Information
JN1003B16-35SA by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JN1003B16-35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003B16-35SA-ND
|
DigiKey | RECEPT.SQ.FLG.#16(HD J) Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.7250 | Buy Now |
DISTI #
JN1003B16-35SA
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 55 Position Socket Contact Flange Mount - Bulk (Alt: JN... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$136.0560 / $138.8905 | Buy Now |
DISTI #
571-JN1003B16-35SA
|
Mouser Electronics | Circular MIL Spec Connector RCPT.SQ.FLG.#16(HDJ) RoHS: Compliant | 0 |
|
$152.2900 | Order Now |
DISTI #
DCHJN1003B16-35SA
|
Heilind Electronics | RECEPT.SQ.FLG.#16(HD J) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.2800 / $392.4700 | Buy Now |
DISTI #
DCHJN1003B16-35SA
|
Interstate Connecting Components | RECEPT.SQ.FLG.#16(HD J) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$143.2800 / $392.4700 | Buy Now |