Part Details for JMK063BBJ225MP-F by TAIYO YUDEN
Overview of JMK063BBJ225MP-F by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK063BBJ225MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMK063BBJ225MP-F
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: JMK063BBJ225MP-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JMK063BBJ225MP-F
|
Avnet Asia | Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0201 85°C Paper T/R (Alt: JMK063BBJ225MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for JMK063BBJ225MP-F
JMK063BBJ225MP-F CAD Models
JMK063BBJ225MP-F Part Data Attributes
|
JMK063BBJ225MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063BBJ225MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |