Part Details for JMK063ABJ105MP-M by TAIYO YUDEN
Overview of JMK063ABJ105MP-M by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK063ABJ105MP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMK063ABJ105MP-M
|
Avnet Americas | Cap Ceramic 1uF 6.3V X5R 20% SMD 0201 85°C Embossed T/R - Tape and Reel (Alt: JMK063ABJ105MP-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JMK063ABJ105MP-M
|
Avnet Asia | Cap Ceramic 1uF 6.3V X5R 20% SMD 0201 85°C Embossed T/R (Alt: JMK063ABJ105MP-M) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |