Part Details for JL850-85005BA1 by Shenzhen Jinling Electronics Co Ltd
Overview of JL850-85005BA1 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL850-85005BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x5P Corner pin Three sides 5 1 8.5mm -40+105 20A 300V Black 1422 Straight pin PluginP8.5mm Barrier Terminal Blocks ROHS | 675 |
|
$0.1701 / $0.3283 | Buy Now |