Part Details for JL500-50011GT1 by Shenzhen Jinling Electronics Co Ltd
Overview of JL500-50011GT1 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL500-50011GT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x11P -40+105 15A 300V Green 1426 Straight 5mm 1 11 PluginP5mm Screw terminal ROHS | 252 |
|
$0.2969 / $0.5416 | Buy Now |