Part Details for JL212V-35005B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL212V-35005B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL212V-35005B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.21.5 1428 1x5P 5P Tin Copper 300V 250 5 1 3.5mm -40+105 12A Black PluginP3.5mm Spring Clamp System Terminal Block ROHS | 1 |
|
$0.3611 / $0.6654 | Buy Now |