Part Details for JL15EDGKNM-35005G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGKNM-35005G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGKNM-35005G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+150 0.51.5 1 1628 3.5mm 300V 8A 5 Copper 1x5P Green Screw fixed Tin P3.5mm Pluggable System Terminal Block ROHS | 2 |
|
$0.3372 / $0.6654 | Buy Now |