Part Details for JL15EDGKD-25005G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGKD-25005G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGKD-25005G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125V 4A 5 -40+150 Copper 0.20.5 1 2028 2.5mm 1x5P Green Tin P2.5mm Pluggable System Terminal Block ROHS | 4 |
|
$0.4118 / $0.8146 | Buy Now |