Part Details for JHS-121-PIN by MACOM
Overview of JHS-121-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JHS-121-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-JHS-121-PIN-ND
|
DigiKey | HYBRID,QUADRATURE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
17 In Stock |
|
$187.6020 / $200.1100 | Buy Now |
DISTI #
937-JHS-121-PIN
|
Mouser Electronics | Signal Conditioning 100 to 200MHz 50 Ohm Quadrature Coupler | 0 |
|
$183.9100 / $196.8700 | Order Now |
DISTI #
JHS-121-PIN
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 7 | 0 |
|
$253.2500 | Buy Now |
Part Details for JHS-121-PIN
JHS-121-PIN CAD Models
JHS-121-PIN Part Data Attributes:
|
JHS-121-PIN
MACOM
Buy Now
|
Compare Parts:
JHS-121-PIN
MACOM
|
Samacsys Manufacturer | MACOM |