-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7705
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Xp Power JCH1024D15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$23.0400 / $27.4400 | Buy Now |
DISTI #
04R8681
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCH1024D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $23.9700 | Buy Now |
DISTI #
1470-1970-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
869 In Stock |
|
$21.4200 / $25.5000 | Buy Now |
DISTI #
209-JCH1024D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W,DUAL OUTPUT RoHS: Compliant | 24 |
|
$21.4200 / $25.5000 | Buy Now |
DISTI #
70810008
|
RS | DC-DC Converter, +/-15V 10W | XP Power JCH1024D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$25.5000 | Buy Now |
DISTI #
JCH1024D15
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 19 |
|
$25.3500 / $33.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCH1024D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCH1024D15
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.99 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for JCH1024D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCH1024D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKW10-24D15M | DC-DC Regulated Power Supply Module, 2 Output, 9.99W, Hybrid, PACKAGE-5 | Minmax Technology Co Ltd | JCH1024D15 vs MKW10-24D15M |