Part Details for JANTXV1N6631 by Defense Logistics Agency
Overview of JANTXV1N6631 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for JANTXV1N6631
JANTXV1N6631 CAD Models
JANTXV1N6631 Part Data Attributes:
|
JANTXV1N6631
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6631
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/590F | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6631
This table gives cross-reference parts and alternative options found for JANTXV1N6631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6631 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JANTXV1N6631 vs JANTX1N6631 |
JAN1N6631 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JANTXV1N6631 vs JAN1N6631 |