Part Details for JANTXV1N5822US/TR by Microchip Technology Inc
Overview of JANTXV1N5822US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5822US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5208
|
Newark | 40V Small-Signal Schottky Sq Tht Tr D-5B Rohs Compliant: Yes |Microchip JANTXV1N5822US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8900 / $108.0400 | Buy Now |
DISTI #
150-JANTXV1N5822US/TR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A B SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$108.0405 | Buy Now |
DISTI #
JANTXV1N5822US/TR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SQ-MELF T/R - Tape and Reel (Alt: JANTXV1N5822US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$103.8900 / $116.3500 | Buy Now |
DISTI #
494-JANTXV1N5822USTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ D-5B RoHS: Not Compliant | 0 |
|
$108.0400 | Order Now |
DISTI #
JANTXV1N5822US/TR
|
Microchip Technology Inc | Small-Signal Schottky _ D-5B, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$116.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$106.4300 / $299.2000 | Buy Now | |
DISTI #
JANTXV1N5822US/TR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SQ-MELF T/R - Tape and Reel (Alt: JANTXV1N5822US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$103.8900 / $116.3500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$101.3500 / $118.7300 | Buy Now |
|
Master Electronics | 0 |
|
$106.4300 / $299.2000 | Buy Now |