JANTXM19500/520-04 by:

SINGLE COLOR LED

Part Details for JANTXM19500/520-04 by Micropac Industries Inc

Overview of JANTXM19500/520-04 by Micropac Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTXM19500/520-04

JANTXM19500/520-04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXM19500/520-04 Part Data Attributes:

JANTXM19500/520-04 Micropac Industries Inc
Buy Now
Compare Parts:
JANTXM19500/520-04 Micropac Industries Inc SINGLE COLOR LED
Part Life Cycle Code Active
Ihs Manufacturer MICROPAC INDUSTRIES INC
Reach Compliance Code unknown
Color@Wavelength Yellow
Lens Type DIFFUSED
Operating Temperature-Max 100 °C
Operating Temperature-Min -65 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 13 mm
Peak Wavelength 585 nm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXM19500/520-04 by Micropac Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXM19500/520-04 by Micropac Industries Inc

  • Please alert me when JANTXM19500/520-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXM19500/520-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXM19500/520-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXM19500/520-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXM19500/520-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXM19500/520-04 by Micropac Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: