Part Details for JANTX2N6437 by VPT Components
Overview of JANTX2N6437 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N6437
|
Avnet Americas | Trans GP BJT PNP 100V 25A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JANTX2N6437) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$187.6665 / $218.4315 | Buy Now |
DISTI #
JANTX2N6437
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/508 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$169.3000 | Buy Now |
|
NexGen Digital | 429 |
|
RFQ |
Part Details for JANTX2N6437
JANTX2N6437 CAD Models
JANTX2N6437 Part Data Attributes:
|
JANTX2N6437
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6437
VPT Components
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-204. 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-204. 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Base Capacitance-Max | 700 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1250 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.8 V |