Part Details for JANTX2N4859 by Vishay Siliconix
Overview of JANTX2N4859 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N4859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 24 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 31 |
|
$6.0000 / $9.0000 | Buy Now |
|
ES Components | SILICONIX JANTX2N4859 2N4859JTX02 | 386 in Stock |
|
RFQ |
Part Details for JANTX2N4859
JANTX2N4859 CAD Models
JANTX2N4859 Part Data Attributes:
|
JANTX2N4859
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4859
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |