Datasheets
JANTX2N2222AUB by:

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,

Part Details for JANTX2N2222AUB by Cobham PLC

Overview of JANTX2N2222AUB by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTX2N2222AUB

JANTX2N2222AUB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX2N2222AUB Part Data Attributes

JANTX2N2222AUB Cobham PLC
Buy Now Datasheet
Compare Parts:
JANTX2N2222AUB Cobham PLC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
Part Life Cycle Code Transferred
Ihs Manufacturer COBHAM PLC
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard MIL-19500
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

JANTX2N2222AUB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2222AUB by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2222AUB by Cobham PLC

  • Please alert me when JANTX2N2222AUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX2N2222AUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2222AUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX2N2222AUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2222AUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2222AUB by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: