Part Details for JANTX1N6642 by VPT Components
Overview of JANTX1N6642 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANTX1N6642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6642
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin - Bulk (Alt: JANTX1N6642) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2377 / $8.4241 | Buy Now |
DISTI #
JANTX1N6642
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/578 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 515 In Stock |
|
$10.0800 | Buy Now |
|
ES Components | DIODE SWITCHING 75V 300mA DO-35 | 0 in Stock |
|
RFQ |
Part Details for JANTX1N6642
JANTX1N6642 CAD Models
JANTX1N6642 Part Data Attributes:
|
JANTX1N6642
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6642
This table gives cross-reference parts and alternative options found for JANTX1N6642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642 vs 1N6642US |
1N6642U | Rectifier Diode, | VPT Components | JANTX1N6642 vs 1N6642U |
JAN1N6642U | Rectifier Diode, | VPT Components | JANTX1N6642 vs JAN1N6642U |
JANTX1N6642U | Rectifier Diode, | VPT Components | JANTX1N6642 vs JANTX1N6642U |
JANTX1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642 vs JANTX1N6642US |
JANTXV1N6642U | Rectifier Diode, | VPT Components | JANTX1N6642 vs JANTXV1N6642U |
JANTXV1N6642 | Rectifier Diode, | VPT Components | JANTX1N6642 vs JANTXV1N6642 |
JANS1N6642 | Rectifier Diode, | VPT Components | JANTX1N6642 vs JANS1N6642 |
JAN1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642 vs JAN1N6642US |