Part Details for JANTX1N4148UR-1/TR by Microchip Technology Inc
Overview of JANTX1N4148UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3360
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4148UR-1/TR Min Qty: 424 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
1086-1081-ND
|
DigiKey | DIODE SWITCH 75V 200MA MELF MIL Min Qty: 424 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
494-JANTX1N4148UR1TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 4222 |
|
$1.6100 / $1.7400 | Buy Now |
DISTI #
JANTX1N4148UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7400 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 424 Package Multiple: 424 Container: Reel | 0Reel |
|
$1.5800 / $1.6400 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 1549 Package Multiple: 1549 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 21 Package Multiple: 21 Container: Reel | 0Reel |
|
$1.5800 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4148UR-1/TR |
250 In Stock 2120 On Order |
|
$1.6400 / $2.7700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 201 Package Multiple: 1 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for JANTX1N4148UR-1/TR
JANTX1N4148UR-1/TR CAD Models
JANTX1N4148UR-1/TR Part Data Attributes:
|
JANTX1N4148UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |