Part Details for JANTX1N4148-1 by VPT Components
Overview of JANTX1N4148-1 by VPT Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4148-1
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin DO-35 - Bulk (Alt: JANTX1N4148-1) RoHS: Not Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0248 / $1.1928 | Buy Now |
DISTI #
JANTX1N4148-1
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/116 Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 548 In Stock |
|
$1.4000 | Buy Now |
DISTI #
JANTX1N4148-1
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin DO-35 - Bulk (Alt: JANTX1N4148-1) RoHS: Not Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0248 / $1.1928 | Buy Now |
|
ES Components | DIODE SWITCHING 75V 0.2A DO-35 | 0 in Stock |
|
RFQ |
Part Details for JANTX1N4148-1
JANTX1N4148-1 CAD Models
JANTX1N4148-1 Part Data Attributes:
|
JANTX1N4148-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148-1
VPT Components
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4148-1
This table gives cross-reference parts and alternative options found for JANTX1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-1-TRE3 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4148-1 vs 1N4148-1-TRE3 |
JANS1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4148-1 vs JANS1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corporation | JANTX1N4148-1 vs JANTXV1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N4148-1 vs 1N4148-1 |
JANTX1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTX1N4148-1 vs JANTX1N4148-1 |
1N4148T50A | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | JANTX1N4148-1 vs 1N4148T50A |
JAN1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | JANTX1N4148-1 vs JAN1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | National Semiconductor Corporation | JANTX1N4148-1 vs JANTXV1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N4148-1 vs 1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Unitrode Corporation | JANTX1N4148-1 vs 1N4148-1 |