Part Details for JANSR2N2907AUBC by Microchip Technology Inc
Overview of JANSR2N2907AUBC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2907AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2788
|
Newark | Rh Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip JANSR2N2907AUBC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.7700 / $308.8600 | Buy Now |
DISTI #
JANSR2N2907AUBC-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.8614 | Buy Now |
DISTI #
JANSR2N2907AUBC
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANSR2N2907AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$275.7700 / $308.8600 | Buy Now |
DISTI #
JANSR2N2907AUBC/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANSR2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$273.2700 / $306.0600 | Buy Now |
DISTI #
579-JANSR2N2907AUBC
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$308.8600 | Order Now |
DISTI #
JANSR2N2907AUBC
|
Microchip Technology Inc | RH Small-Signal BJT _ UBC, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$308.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$275.9500 / $789.1400 | Buy Now | |
DISTI #
JANSR2N2907AUBC/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANSR2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$273.2700 / $306.0600 | Buy Now |
DISTI #
JANSR2N2907AUBC
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANSR2N2907AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$275.7700 / $308.8600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$269.0500 / $315.1700 | Buy Now |