Part Details for JANSR2N2222AUBT by STMicroelectronics
Overview of JANSR2N2222AUBT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2222AUBT
|
Avnet Americas | Small-Signal Transistors - Bulk (Alt: JANSR2N2222AUBT) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSR2N2222AUBT
|
Avnet Americas | Small-Signal Transistors - Bulk (Alt: JANSR2N2222AUBT) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N2222AUBT
JANSR2N2222AUBT CAD Models
JANSR2N2222AUBT Part Data Attributes:
|
JANSR2N2222AUBT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2222AUBT
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |