Part Details for JANS2N2907AUB by VPT Components
Overview of JANS2N2907AUB by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2907AUB
|
Avnet Americas | JANS2N2907AUB - Bulk (Alt: JANS2N2907AUB) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6655 / $38.0205 | Buy Now |
DISTI #
JANS2N2907AUB
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/291 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1440 In Stock |
|
$17.7100 | Buy Now |
|
ES Components | TRANSISTOR GP BJT PNP 60V 0.6A 0.5W UB, Solder Terminations | 0 in Stock |
|
RFQ |
Part Details for JANS2N2907AUB
JANS2N2907AUB CAD Models
JANS2N2907AUB Part Data Attributes
|
JANS2N2907AUB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907AUB
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |