Part Details for JANS2N2907AUB by Microchip Technology Inc
Overview of JANS2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0761
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N2907AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $18.6700 | Buy Now |
DISTI #
JANS2N2907AUB-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6702 | Buy Now |
DISTI #
JANS2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANS2N2907AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6700 / $18.6700 | Buy Now |
DISTI #
494-JANS2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$17.3400 / $18.6700 | Order Now |
DISTI #
VBI:5287_07432249
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2109 | Americas - 113 |
|
$17.1100 | Buy Now |
DISTI #
JANS2N2907AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.6700 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Tray | 0Tray |
|
$16.7800 / $17.6200 | Buy Now |
|
Onlinecomponents.com |
50 On Order |
|
$16.1300 / $19.9300 | Buy Now | |
DISTI #
JANS2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANS2N2907AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6700 / $18.6700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.2700 / $19.0600 | Buy Now |