Part Details for JANS1N6108US by Microchip Technology Inc
Overview of JANS1N6108US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6108US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4089
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6108US Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8600 / $93.3900 | Buy Now |
DISTI #
JANS1N6108US-ND
|
DigiKey | TVS DIODE 9.1VWM 17.75VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7004 | Buy Now |
DISTI #
JANS1N6108US
|
Avnet Americas | Diode TVS Single Bi-Dir 9.1V 500W 2-Pin SQ-MELF - Bulk (Alt: JANS1N6108US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
JANS1N6108US/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 9.1V 500W 2-Pin SQ-MELF - Tape and Reel (Alt: JANS1N6108US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now |
DISTI #
494-JANS1N6108US
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$90.7000 | Order Now |
DISTI #
JANS1N6108US
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$90.7000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
|
Master Electronics | 0 |
|
$79.3600 / $211.7800 | Buy Now |
Part Details for JANS1N6108US
JANS1N6108US CAD Models
JANS1N6108US Part Data Attributes:
|
JANS1N6108US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6108US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 9.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6108US
This table gives cross-reference parts and alternative options found for JANS1N6108US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6108US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6108US vs JANS1N6108US |
JANTX1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6108US vs JANTX1N6108US |
JANTXV1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6108US vs JANTXV1N6108US |
JAN1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6108US vs JAN1N6108US |
JANTX1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6108US vs JANTX1N6108US |
JAN1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6108US vs JAN1N6108US |
JAN1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6108US vs JAN1N6108US |
1N6108US | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6108US vs 1N6108US |