Part Details for JANKCA1N5819 by Microchip Technology Inc
Overview of JANKCA1N5819 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCA1N5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANKCA1N5819-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO41 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANKCA1N5819
|
Microchip Technology Inc | Small-Signal Schottky _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2194 Alternates Available |
|
$34.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2783 Factory Stock |
|
$0 | Buy Now |
Part Details for JANKCA1N5819
JANKCA1N5819 CAD Models
JANKCA1N5819 Part Data Attributes
|
JANKCA1N5819
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA1N5819
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/586 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANKCA1N5819
This table gives cross-reference parts and alternative options found for JANKCA1N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DIE-2 | Microsemi Corporation | JANKCA1N5819 vs JANHCA1N5819 |
JANKCA1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANKCA1N5819 vs JANKCA1N5819 |
JANKCA1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DIE-2 | Microsemi Corporation | JANKCA1N5819 vs JANKCA1N5819 |