Part Details for JAN2N3879 by VPT Components
Overview of JAN2N3879 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3879
|
Avnet Americas | Trans GP BJT NPN 75V 7A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JAN2N3879) Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4630 / $34.2930 | Buy Now |
DISTI #
JAN2N3879
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/526 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.0900 | Buy Now |
Part Details for JAN2N3879
JAN2N3879 CAD Models
JAN2N3879 Part Data Attributes:
|
JAN2N3879
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N3879
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Base Capacitance-Max | 175 pF | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2500 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 1.2 V |