Part Details for JAN1N5819-1/TR by Microchip Technology Inc
Overview of JAN1N5819-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5819-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7050
|
Newark | 45V Small-Signal Schottky Tr Do-41 Rohs Compliant: Yes |Microchip JAN1N5819-1/TR Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.7300 | Buy Now |
DISTI #
150-JAN1N5819-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO41 Min Qty: 101 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7300 | Buy Now |
DISTI #
494-JAN1N5819-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Small-Signal Schottky TR RoHS: Not Compliant | 0 |
|
$6.7300 | Order Now |
DISTI #
JAN1N5819-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $6.7100 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.3200 / $7.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1700 / $6.7100 | Buy Now |