Part Details for JAN1N5711UR-1/TR by Microchip Technology Inc
Results Overview of JAN1N5711UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5711UR-1/TR Information
JAN1N5711UR-1/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5711UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7024
|
Newark | 70V 33Ma Round-End Small-Signal Schottky Tr Do-213Aa Rohs Compliant: Yes |Microchip JAN1N5711UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $8.9200 | Buy Now |
DISTI #
150-JAN1N5711UR-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 70V 33MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9201 | Buy Now |
DISTI #
JAN1N5711UR-1/TR
|
Avnet Americas | Diode Schottky 70V 0.033A 3-Pin 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JAN1N5711UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.9992 / $8.5887 | Buy Now |
DISTI #
494-JAN1N5711UR-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Round-End Small-Signal Schottky TR RoHS: Not Compliant | 0 |
|
$8.9200 | Order Now |
DISTI #
JAN1N5711UR-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$9.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0900 / $8.7900 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.3700 / $10.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0900 / $8.7900 | Buy Now |
Part Details for JAN1N5711UR-1/TR
JAN1N5711UR-1/TR CAD Models
JAN1N5711UR-1/TR Part Data Attributes
|
JAN1N5711UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5711UR-1/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-213AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |