Part Details for JAN1N3022B-1 by Microsemi Corporation
Results Overview of JAN1N3022B-1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N3022B-1 Information
JAN1N3022B-1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N3022B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3022B-1-JAN
|
Richardson RFPD | ZENER DIODE RoHS: Not Compliant Min Qty: 100 | 0 |
|
$8.3400 / $8.5700 | Buy Now |
Part Details for JAN1N3022B-1
JAN1N3022B-1 CAD Models
JAN1N3022B-1 Part Data Attributes
|
JAN1N3022B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3022B-1
Microsemi Corporation
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
Alternate Parts for JAN1N3022B-1
This table gives cross-reference parts and alternative options found for JAN1N3022B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3022B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N3022B | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JAN1N3022B-1 vs JANTXV1N3022B |
1N3022BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, | JAN1N3022B-1 vs 1N3022BTRE3 |
1N3022B | Motorola Semiconductor Products | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | JAN1N3022B-1 vs 1N3022B |
1N3022B | Motorola Mobility LLC | Check for Price | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | JAN1N3022B-1 vs 1N3022B |
JANTX1N3022B | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JAN1N3022B-1 vs JANTX1N3022B |
JANTX1N3022B | Motorola Mobility LLC | Check for Price | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | JAN1N3022B-1 vs JANTX1N3022B |
1N3022B-1 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | JAN1N3022B-1 vs 1N3022B-1 |