Part Details for J1012F21CNL by Pulse Electronics Corporation
Overview of J1012F21CNL by Pulse Electronics Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for J1012F21CNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7225
|
Newark | Rj45 Conn, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Cat6, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics J1012F21CNL Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.4300 | Buy Now |
DISTI #
553-1351-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube |
13784 In Stock |
|
$4.8095 / $6.2800 | Buy Now |
DISTI #
J1012F21CNL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Trays (Alt: J1012F21CNL) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.9057 / $5.5790 | Buy Now |
DISTI #
673-J1012F21CNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 RJ45 JACK RoHS: Compliant | 266 |
|
$5.5000 / $6.2800 | Buy Now |
DISTI #
E54:1762_01095851
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Europe - 485 |
|
$3.6890 / $4.2200 | Buy Now |
DISTI #
V36:1790_07334961
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6 Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2120 | Americas - 289 |
|
$4.6970 / $4.8000 | Buy Now |
DISTI #
V99:2348_07334961
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 265 |
|
$5.1670 / $6.2530 | Buy Now |
|
Future Electronics | 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.0800 / $5.2100 | Buy Now |
|
Future Electronics | 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.0800 / $5.2100 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
330 In Stock |
|
$4.7500 / $7.0400 | Buy Now |
Part Details for J1012F21CNL
J1012F21CNL CAD Models
J1012F21CNL Part Data Attributes
|
J1012F21CNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J1012F21CNL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PULSEJACK, EMI SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |