Part Details for IXTN22N100L by IXYS Corporation
Results Overview of IXTN22N100L by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTN22N100L Information
IXTN22N100L by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTN22N100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTN22N100L
|
Mouser Electronics | MOSFET Modules 22 Amps 1000V RoHS: Compliant | 140 |
|
$46.1000 / $58.6000 | Buy Now |
|
Future Electronics | Single N-Channel 1000 V 600 mOhm 700 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube |
0 Tube |
|
$42.0600 / $43.1000 | Buy Now |
|
Future Electronics | Single N-Channel 1000 V 600 mOhm 700 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube |
0 Tube |
|
$44.0300 | Buy Now |
DISTI #
IXTN22N100L
|
TTI | MOSFET Modules 22 Amps 1000V Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$41.2500 | Buy Now |
DISTI #
IXTN22N100L
|
TME | Module, single transistor, 1kV, 22A, SOT227B, screw, Idm: 50A, 700W Min Qty: 1 | 0 |
|
$56.5300 / $71.0900 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for IXTN22N100L
IXTN22N100L CAD Models
IXTN22N100L Part Data Attributes
|
IXTN22N100L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTN22N100L
IXYS Corporation
Power Field-Effect Transistor, 22A I(D), 1000V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 700 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTN22N100L
This table gives cross-reference parts and alternative options found for IXTN22N100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTN22N100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTX22N100L | Littelfuse Inc | $37.4522 | Power Field-Effect Transistor, | IXTN22N100L vs IXTX22N100L |
IXTN22N100L | Littelfuse Inc | $53.8750 | Power Field-Effect Transistor, | IXTN22N100L vs IXTN22N100L |