Part Details for IXTH500N04T2 by IXYS Corporation
Overview of IXTH500N04T2 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH500N04T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTH500N04T2
|
Mouser Electronics | MOSFET TRENCHT2 PWR MOSFET 40V 500A RoHS: Compliant | 0 |
|
$12.8900 / $14.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$10.1000 | Buy Now |
DISTI #
IXTH500N04T2
|
TTI | MOSFET TRENCHT2 PWR MOSFET 40V 500A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.6700 / $9.8000 | Buy Now |
DISTI #
IXTH500N04T2
|
TME | Transistor: N-MOSFET, unipolar, 40V, 500A, 1000W, TO247-3, 84ns Min Qty: 1 | 0 |
|
$10.8100 / $15.1500 | RFQ |
|
ComSIT USA | TRENCHT2 POWER MOSFET Power Field-Effect Transistor, 500A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD RoHS: Compliant | Europe - 438 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.500A 40V N-CH TO-247AD TRENCHT2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 136 |
|
$20.4700 / $21.9300 | Buy Now |
Part Details for IXTH500N04T2
IXTH500N04T2 CAD Models
IXTH500N04T2 Part Data Attributes:
|
IXTH500N04T2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH500N04T2
IXYS Corporation
Power Field-Effect Transistor, 500A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 500 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1000 W | |
Pulsed Drain Current-Max (IDM) | 1250 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTH500N04T2
This table gives cross-reference parts and alternative options found for IXTH500N04T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH500N04T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH500N04T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTH500N04T2 vs IXTH500N04T2 |
IXTT500N04T2 | Power Field-Effect Transistor, 500A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXTH500N04T2 vs IXTT500N04T2 |
IXTT500N04T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTH500N04T2 vs IXTT500N04T2 |