Part Details for IXFK170N20T by IXYS Corporation
Overview of IXFK170N20T by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK170N20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFK170N20T
|
Mouser Electronics | MOSFET 170A 200V RoHS: Compliant | 11 |
|
$10.1100 / $14.6500 | Buy Now |
|
Future Electronics | N-Channel 200 V 170 A 11 mΩ Flange Mount GigaMOS Power Mosfet - TO-264AA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$9.3800 / $9.6100 | Buy Now |
|
Future Electronics | N-Channel 200 V 170 A 11 mΩ Flange Mount GigaMOS Power Mosfet - TO-264AA RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$9.6500 / $9.8900 | Buy Now |
DISTI #
IXFK170N20T
|
TTI | MOSFET 170A 200V Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$9.1800 / $9.6800 | Buy Now |
DISTI #
IXFK170N20T
|
TME | Transistor: N-MOSFET, unipolar, 200V, 170A, 1150W, TO264 Min Qty: 1 | 0 |
|
$10.1200 / $13.6500 | RFQ |
|
New Advantage Corporation | MOSFET DIS.170A 200V N-CH TO264 GIGAMOS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 450 |
|
$20.4600 / $21.9200 | Buy Now |
Part Details for IXFK170N20T
IXFK170N20T CAD Models
IXFK170N20T Part Data Attributes:
|
IXFK170N20T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK170N20T
IXYS Corporation
Power Field-Effect Transistor, 170A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | PLASTIC, TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 170 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1150 W | |
Pulsed Drain Current-Max (IDM) | 470 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK170N20T
This table gives cross-reference parts and alternative options found for IXFK170N20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK170N20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX170N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK170N20T vs IXFX170N20T |
IXFK170N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK170N20T vs IXFK170N20T |