Part Details for ISP1761BE by ST-Ericsson
Overview of ISP1761BE by ST-Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP1761BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5974
|
Newark | Ic, Controller, Usb Otg, 128Lqfp, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Lqfp, No. Of Pins:128Pins, Data Rate:480Mbps, No. Of Ports:3 Port, Operating Temperature Min:-40°C, Rohs Compliant: Yes |St-Ericsson ISP1761BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $8.2400 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP128 | 19 |
|
$5.6138 / $11.2275 | Buy Now |
Part Details for ISP1761BE
ISP1761BE CAD Models
ISP1761BE Part Data Attributes:
|
ISP1761BE
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1761BE
ST-Ericsson
USB Bus Controller, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 17 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1761BE
This table gives cross-reference parts and alternative options found for ISP1761BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1761BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1761BE | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128, Bus Controller | NXP Semiconductors | ISP1761BE vs ISP1761BE |
ISP1761BE,557 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128, Bus Controller | NXP Semiconductors | ISP1761BE vs ISP1761BE,557 |
ISP1761BE,518 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128, Bus Controller | NXP Semiconductors | ISP1761BE vs ISP1761BE,518 |
ISP1761BE,557 | USB Bus Controller, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | ST-Ericsson | ISP1761BE vs ISP1761BE,557 |