Part Details for ISP1362BDFA by ST-Ericsson
Overview of ISP1362BDFA by ST-Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP1362BDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1524 |
|
RFQ | ||
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP64 | 10 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for ISP1362BDFA
ISP1362BDFA CAD Models
ISP1362BDFA Part Data Attributes
|
ISP1362BDFA
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1362BDFA
ST-Ericsson
USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SH-3; STRONGARM; XA; SPARCLITE; MIPS; ARM7; ARM9; DRAGONBALL; POWERPC | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 10 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |