Part Details for ISL85012FRZ-T by Intersil Corporation
Overview of ISL85012FRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ISL85012FRZ-T
ISL85012FRZ-T CAD Models
ISL85012FRZ-T Part Data Attributes:
|
ISL85012FRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85012FRZ-T
Intersil Corporation
12A, 3.8V to 18V Input, Synchronous Buck Regulator; QFN15; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |