-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9A, 3.8V to 18V Input, Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6842
|
Newark | Dc/Dc Conv, Sync Buck, Tqfn-15, Dc/Dc Converter Type:-, Input Voltage Min:18V, Input Voltage Max:3.8V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:15Pins, Output Current:9A, Output Voltage Min:600Mv, Outputrohs Compliant: Yes |Renesas ISL85009FRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL85009FRZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 9A 15TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12 In Stock |
|
$4.3030 / $4.7900 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 9A 15TQFN Min Qty: 1 Container: Cut Tape (CT) | 12 |
|
$4.3030 / $4.7900 | Buy Now |
|
Rochester Electronics | ISL85009 - 9A, 3.8V to 18V Input, Synchronous Buck Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7693 |
|
$1.9300 / $2.2800 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 9A 15TQFN | 1140 |
|
RFQ | |
DISTI #
2728504
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1041 / $5.6464 | Buy Now |
DISTI #
2728504RL
|
Farnell | DC/DC CONV, SYNC BUCK, TQFN-15 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$3.1581 / $4.0854 | Buy Now |
DISTI #
2728504
|
Farnell | DC/DC CONV, SYNC BUCK, TQFN-15 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.1581 / $5.5517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85009FRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85009FRZ-T7A
Renesas Electronics Corporation
9A, 3.8V to 18V Input, Synchronous Buck Regulator, QFN, /Reel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | TQFN-15 | |
Pin Count | 15 | |
Manufacturer Package Code | L15.3.5X3.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBCC-N15 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.5 mm |