Part Details for ISL85005FRZ by Intersil Corporation
Overview of ISL85005FRZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL85005FRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL85005 - 4.5VOLT TO 18VOLT INPUT, 5AMP HIGH EFFICIENCY SYNCHRONOUS BUCK REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 103 |
|
$1.0200 / $1.2000 | Buy Now |
Part Details for ISL85005FRZ
ISL85005FRZ CAD Models
ISL85005FRZ Part Data Attributes
|
ISL85005FRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85005FRZ
Intersil Corporation
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator; DFN12; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | LINE TRANSCEIVER |