-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7936
|
Newark | 5A Synchronous Buck Regulator Pwm, 12Ld Dfn 3X4/Tube Rohs Compliant: Yes |Renesas ISL85005AFRZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
20-ISL85005AFRZ-ND
|
DigiKey | IC REG BUCK ADJ 5A 12DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1912 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL85005AFRZ
|
Avnet Americas | 5A SYNCHRONOUS BUCK REGULATOR PWM 12LD DFN 3X4 - Rail/Tube (Alt: ISL85005AFRZ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
968-ISL85005AFRZ
|
Mouser Electronics | Switching Voltage Regulators 5A Synchronous Buck Regulator PWM, 12LD DFN 3x4 RoHS: Compliant | 11 |
|
$1.0900 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 5A 12DFN Min Qty: 1 Container: Tube | 1912 |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL85005AFRZ
|
Avnet Americas | 5A SYNCHRONOUS BUCK REGULATOR PWM 12LD DFN 3X4 - Rail/Tube (Alt: ISL85005AFRZ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
ISL85005AFRZ
|
Avnet Americas | 5A SYNCHRONOUS BUCK REGULATOR PWM 12LD DFN 3X4 - Rail/Tube (Alt: ISL85005AFRZ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0668 / $1.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85005AFRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85005AFRZ
Renesas Electronics Corporation
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |