Part Details for ISL85005AFRZ by Intersil Corporation
Overview of ISL85005AFRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL85005AFRZ
ISL85005AFRZ CAD Models
ISL85005AFRZ Part Data Attributes:
|
ISL85005AFRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85005AFRZ
Intersil Corporation
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator; DFN12; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |