-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3267
|
Newark | 3A Synchronous Buck Regulator Pwm, 12Ld Dfn 3X4/Tube Rohs Compliant: Yes |Renesas ISL85003AFRZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
ISL85003AFRZ-ND
|
DigiKey | IC REG BUCK ADJ 3A 12DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8960 In Stock |
|
$0.9500 / $1.5900 | Buy Now |
DISTI #
ISL85003AFRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 15 V, 3 A, 500 kHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL85003AFRZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Tube | 200 Factory Stock |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-ISL85003AFRZ
|
Mouser Electronics | Switching Voltage Regulators 3A Synchronous Buck Regulator PWM RoHS: Compliant | 2710 |
|
$0.9500 / $1.5900 | Buy Now |
|
Future Electronics | Conv DC-DC Single Step Down 4.5V to 18V 12-Pin DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.9300 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A 12DFN Min Qty: 1 Container: Tube | 8960 |
|
$0.9500 / $1.5900 | Buy Now |
DISTI #
ISL85003AFRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 15 V, 3 A, 500 kHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL85003AFRZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Tube | 200 Factory Stock |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
ISL85003AFRZ
|
Avnet Silica | (Alt: ISL85003AFRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85003AFRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85003AFRZ
Renesas Electronics Corporation
Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJ OUTPUT DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL85003AFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85003AFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85003FRZ-T | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ vs ISL85003FRZ-T |
ISL85003FRZ-T7 | Switching Regulator | Renesas Electronics Corporation | ISL85003AFRZ vs ISL85003FRZ-T7 |
ISL85003FRZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL85003AFRZ vs ISL85003FRZ-T13 |
ISL85003AFRZ-TK | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ vs ISL85003AFRZ-TK |
ISL85003AFRZ-T7A | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ vs ISL85003AFRZ-T7A |